RF ANTENNA 5G, LTE Flat Patch MHF Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 5G, LTE Flat Patch MHF Adhesive
L000836-01

L000836-04

DigiKey Part Number
343-L000836-04-ND
Manufacturer
Manufacturer Product Number
L000836-04
Description
FPC ANT, VDP, 200MM, MHF1, 617-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE Flat Patch MHF Adhesive
Datasheet
 Datasheet
EDA/CAD Models
L000836-04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz
Frequency Range
617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz
Antenna Type
Flat Patch
Number of Bands
7
VSWR
1.8, 2, 2.2, 2.4, 2.6
Return Loss
-
Gain
1.37dBi, 2.51dBi, 2.74dBi, 3.01dBi, 2.61dBi, 2.91dBi, 3.63dBi
Power - Max
10 W
Features
Cable - 200mm
Termination
MHF
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
5G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 981
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1033,05100 Kč330,51 Kč
2530,12800 Kč753,20 Kč
10026,92360 Kč2 692,36 Kč
25025,39416 Kč6 348,54 Kč
50024,47316 Kč12 236,58 Kč
1 00023,71472 Kč23 714,72 Kč
2 50022,91402 Kč57 285,05 Kč
5 00022,43162 Kč112 158,10 Kč
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč