L000810-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000810-01

DigiKey Part Number
343-L000810-01TR-ND - Tape & Reel (TR)
343-L000810-01CT-ND - Cut Tape (CT)
343-L000810-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L000810-01
Description
SPLATCH CBRS/5G MIDBAND CHIP ANT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, CBRS PCB Trace Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
3.748GHz
Frequency Range
2.496GHz ~ 5GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
2.6
Return Loss
-
Gain
6dBi
Power - Max
5 W
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.062" (1.57mm)
Applications
5G, CBRS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,95000 Kč39,95 Kč
1029,35700 Kč293,57 Kč
2526,72320 Kč668,08 Kč
10023,83740 Kč2 383,74 Kč
25022,45968 Kč5 614,92 Kč
50022,28322 Kč11 141,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50018,20525 Kč27 307,88 Kč
Manufacturers Standard Package
Unit Price without VAT:39,95000 Kč
Unit Price with VAT:48,33950 Kč