
L000703-01 | |
|---|---|
DigiKey Part Number | 343-L000703-01TR-ND - Tape & Reel (TR) 343-L000703-01CT-ND - Cut Tape (CT) 343-L000703-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000703-01 |
Description | CHIP ANT, 1561-1602MHZ, 3.05X1.6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000703-01 Models |
Category | Antenna Type Chip |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 2.5 |
Part Status Active | Gain 3dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.52GHz | Height (Max) 0.024" (0.60mm) |
Frequency Range 1.561GHz ~ 1.602GHz | Applications GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 10 | 26,65300 Kč | 266,53 Kč |
| 25 | 24,23400 Kč | 605,85 Kč |
| 100 | 21,56040 Kč | 2 156,04 Kč |
| 250 | 20,28656 Kč | 5 071,64 Kč |
| 500 | 19,51824 Kč | 9 759,12 Kč |
| 1 000 | 19,22961 Kč | 19 229,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,81602 Kč | 89 080,10 Kč |
| 10 000 | 17,48498 Kč | 174 849,80 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |

