
L000697-80 | |
|---|---|
DigiKey Part Number | 343-L000697-80-ND |
Manufacturer | |
Manufacturer Product Number | L000697-80 |
Description | CERAMIC PATCH WITH EVB, 2400-250 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n, Bluetooth, WiMax, Zigbee™ Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000697-80 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Packaging Box | VSWR 2.7 |
Part Status Active | Gain 6dBi |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11a/b/g/n, Bluetooth, WiMax, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 987,32000 Kč | 1 987,32 Kč |
| 10 | 1 660,07700 Kč | 16 600,77 Kč |
| 25 | 1 578,38600 Kč | 39 459,65 Kč |
| 100 | 1 488,63010 Kč | 148 863,01 Kč |
| Unit Price without VAT: | 1 987,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 404,65720 Kč |


