
L000697-01 | |
|---|---|
DigiKey Part Number | 343-L000697-01TR-ND - Tape & Reel (TR) 343-L000697-01CT-ND - Cut Tape (CT) 343-L000697-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000697-01 |
Description | CERAMIC PATCH ANT, 2400-2500MHZ, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n, Bluetooth, WiMax, Zigbee™ Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000697-01 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 2.7 |
Part Status Active | Gain 6dBi |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11a/b/g/n, Bluetooth, WiMax, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,40000 Kč | 97,40 Kč |
| 10 | 73,84900 Kč | 738,49 Kč |
| 25 | 67,98880 Kč | 1 699,72 Kč |
| 100 | 61,54460 Kč | 6 154,46 Kč |
| 250 | 58,47216 Kč | 14 618,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,61976 Kč | 28 309,88 Kč |
| 1 000 | 55,09543 Kč | 55 095,43 Kč |
| 1 500 | 54,33205 Kč | 81 498,07 Kč |
| 2 500 | 53,48643 Kč | 133 716,07 Kč |
| 3 500 | 52,99180 Kč | 185 471,30 Kč |
| Unit Price without VAT: | 97,40000 Kč |
|---|---|
| Unit Price with VAT: | 117,85400 Kč |


