New Product
L000697-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000697-01

DigiKey Part Number
343-L000697-01TR-ND - Tape & Reel (TR)
343-L000697-01CT-ND - Cut Tape (CT)
343-L000697-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L000697-01
Description
CERAMIC PATCH ANT, 2400-2500MHZ,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n, Bluetooth, WiMax, Zigbee™ Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
L000697-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
2.7
Return Loss
-
Gain
6dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.157" (4.00mm)
Applications
802.11a/b/g/n, Bluetooth, WiMax, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,20000 Kč88,20 Kč
1066,72900 Kč667,29 Kč
2561,37320 Kč1 534,33 Kč
10055,49410 Kč5 549,41 Kč
25052,69068 Kč13 172,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50051,00036 Kč25 500,18 Kč
1 00049,60938 Kč49 609,38 Kč
1 50048,91262 Kč73 368,93 Kč
2 50048,14068 Kč120 351,70 Kč
3 50047,68944 Kč166 913,04 Kč
Manufacturers Standard Package
Unit Price without VAT:88,20000 Kč
Unit Price with VAT:106,72200 Kč