
L000696-80 | |
|---|---|
DigiKey Part Number | 343-L000696-80-ND |
Manufacturer | |
Manufacturer Product Number | L000696-80 |
Description | CERAMIC PATCH WITH EVB, 1561-160 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000696-80 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Packaging Box | VSWR 2.5 |
Part Status Active | Gain 6dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.52GHz | Height (Max) 0.236" (6.00mm) |
Frequency Range 1.561GHz ~ 1.602GHz | Applications GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 987,32000 Kč | 1 987,32 Kč |
| 10 | 1 660,07700 Kč | 16 600,77 Kč |
| 25 | 1 578,38600 Kč | 39 459,65 Kč |
| 100 | 1 488,63010 Kč | 148 863,01 Kč |
| Unit Price without VAT: | 1 987,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 404,65720 Kč |

