
L000696-01 | |
|---|---|
DigiKey Part Number | 343-L000696-01TR-ND - Tape & Reel (TR) 343-L000696-01CT-ND - Cut Tape (CT) 343-L000696-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000696-01 |
Description | CERAMIC PATCH ANT, 1561-1602MHZ, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000696-01 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 2.5 |
Part Status Active | Gain 6dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.581GHz | Height (Max) 0.236" (6.00mm) |
Frequency Range 1.561GHz ~ 1.602GHz | Applications GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 117,75000 Kč | 1 177,50 Kč |
| 25 | 109,01600 Kč | 2 725,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 97,22833 Kč | 14 584,25 Kč |
| 300 | 94,03953 Kč | 28 211,86 Kč |
| 450 | 92,44269 Kč | 41 599,21 Kč |
| 750 | 90,67332 Kč | 68 004,99 Kč |
| 1 050 | 89,63932 Kč | 94 121,29 Kč |
| 1 500 | 88,64463 Kč | 132 966,95 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |

