RF ANTENNA GNSS, GPS Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000695-80

DigiKey Part Number
343-L000695-80-ND
Manufacturer
Manufacturer Product Number
L000695-80
Description
CERAMIC PATCH WITH EVB, 1561-160
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, GPS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
L000695-80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
TE Connectivity Linx
Number of Bands
1
Packaging
Box
VSWR
2.8
Part Status
Active
Gain
6dBi
RF Family/Standard
Navigation
Termination
Solder
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
1.52GHz
Height (Max)
0.236" (6.00mm)
Frequency Range
1.561GHz ~ 1.602GHz
Applications
GNSS, GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 987,32000 Kč1 987,32 Kč
101 660,07700 Kč16 600,77 Kč
251 578,38600 Kč39 459,65 Kč
1001 488,63010 Kč148 863,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 987,32000 Kč
Unit Price with VAT:2 404,65720 Kč