RF ANTENNA GNSS, GPS Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000695-01

DigiKey Part Number
343-L000695-01TR-ND - Tape & Reel (TR)
343-L000695-01CT-ND - Cut Tape (CT)
343-L000695-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L000695-01
Description
CERAMIC PATCH ANT, 1561-1602MHZ,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, GPS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
L000695-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.581GHz
Frequency Range
1.561GHz ~ 1.602GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
2.8
Return Loss
-
Gain
6dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.236" (6.00mm)
Applications
GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1149,51000 Kč149,51 Kč
10115,27900 Kč1 152,79 Kč
25106,72880 Kč2 668,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15095,20633 Kč14 280,95 Kč
30092,08953 Kč27 626,86 Kč
45090,52891 Kč40 738,01 Kč
75088,80027 Kč66 600,20 Kč
1 05087,78944 Kč92 178,91 Kč
1 50086,81735 Kč130 226,03 Kč
Manufacturers Standard Package
Unit Price without VAT:149,51000 Kč
Unit Price with VAT:180,90710 Kč