RF ANTENNA GNSS, GPS Ceramic Patch Solder Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000694-80

DigiKey Part Number
343-L000694-80-ND
Manufacturer
Manufacturer Product Number
L000694-80
Description
CERAMIC PATCH WITH EVB, 1561-160
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, GPS Ceramic Patch Solder Solder
Datasheet
 Datasheet
EDA/CAD Models
L000694-80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
TE Connectivity Linx
Number of Bands
1
Packaging
Box
VSWR
2.6
Part Status
Active
Gain
6dBi
RF Family/Standard
Navigation
Termination
Solder
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Solder
Frequency (Center/Band)
1.52GHz
Height (Max)
0.236" (6.00mm)
Frequency Range
1.561GHz ~ 1.602GHz
Applications
GNSS, GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 758,74000 Kč1 758,74 Kč
101 464,24400 Kč14 642,44 Kč
251 390,67800 Kč34 766,95 Kč
1001 309,85470 Kč130 985,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 758,74000 Kč
Unit Price with VAT:2 128,07540 Kč