New Product
RF ANTENNA GNSS, GPS Ceramic Patch Solder Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000694-01

DigiKey Part Number
343-L000694-01TR-ND - Tape & Reel (TR)
343-L000694-01CT-ND - Cut Tape (CT)
343-L000694-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L000694-01
Description
CERAMIC PATCH ANT, 1561-1602MHZ,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, GPS Ceramic Patch Solder Solder
Datasheet
 Datasheet
EDA/CAD Models
L000694-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.581GHz
Frequency Range
1.561GHz ~ 1.602GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
2.6
Return Loss
-
Gain
6dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Solder
Height (Max)
0.236" (6.00mm)
Applications
GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,25000 Kč105,25 Kč
1080,22200 Kč802,22 Kč
2573,95280 Kč1 848,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
17564,95549 Kč11 367,21 Kč
35062,76749 Kč21 968,62 Kč
52561,67130 Kč32 377,43 Kč
87560,45680 Kč52 899,70 Kč
1 22559,74712 Kč73 190,22 Kč
1 75059,06426 Kč103 362,46 Kč
Manufacturers Standard Package
Unit Price without VAT:105,25000 Kč
Unit Price with VAT:127,35250 Kč