



L000626-02 | |
|---|---|
DigiKey Part Number | 343-L000626-02-ND |
Manufacturer | |
Manufacturer Product Number | L000626-02 |
Description | FPC ANT, SDP,100MM,MHF,LPWAN 868 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN Flat Patch MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz | |
Frequency Range | 863MHz ~ 870MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | -2.4dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | MHF | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | ISM, LoRaWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,36908 Kč | 46 738,16 Kč |
| Unit Price without VAT: | 23,36908 Kč |
|---|---|
| Unit Price with VAT: | 28,27659 Kč |

