
L000601-80 | |
|---|---|
DigiKey Part Number | 343-L000601-80-ND |
Manufacturer | |
Manufacturer Product Number | L000601-80 |
Description | EVALUATION BOARD FOR UWB CERAMIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Antenna 6GHz ~ 8.25GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | L000601-80 Models |
Category | Frequency 6GHz ~ 8.25GHz |
Manufacturer TE Connectivity Linx | Contents Board(s) |
Packaging Box | Antenna Type Chip Antenna(s) On-Board |
Part Status Active | RF Frequency 6GHz ~ 8.25GHz |
Type Antenna | Function Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 339,97000 Kč | 1 339,97 Kč |
| 10 | 1 106,90600 Kč | 11 069,06 Kč |
| 25 | 1 048,70640 Kč | 26 217,66 Kč |
| 100 | 984,74870 Kč | 98 474,87 Kč |
| Unit Price without VAT: | 1 339,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 621,36370 Kč |

