
L000550-06 | |
|---|---|
DigiKey Part Number | 343-L000550-06-ND |
Manufacturer | |
Manufacturer Product Number | L000550-06 |
Description | FPC ANT, HDP, 150MM, MHF4, LPWAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.3dBi | |
Power - Max | 10 W | |
Features | Cable - 150mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.079" (2.00mm) | |
Applications | ISM, LoRaWAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,25300 Kč | 44 506,00 Kč |
| Unit Price without VAT: | 22,25300 Kč |
|---|---|
| Unit Price with VAT: | 26,92613 Kč |

