L000549-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000549-05

DigiKey Part Number
343-L000549-05-ND
Manufacturer
Manufacturer Product Number
L000549-05
Description
FPC ANT, VDP, 100MM, MHF4, LPWAN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRaWAN Flat Patch MHF4L Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
3.3dBi
Power - Max
10 W
Features
Cable - 100mm
Termination
MHF4L
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.079" (2.00mm)
Applications
ISM, LoRaWAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 00021,14672 Kč42 293,44 Kč
Unit Price without VAT:21,14672 Kč
Unit Price with VAT:25,58753 Kč