L000528-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000528-05

DigiKey Part Number
343-L000528-05-ND
Manufacturer
Manufacturer Product Number
L000528-05
Description
FPC ANT, SDP,100MM,MHF 4L,LPWAN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRaWAN Flat Patch MHF4L Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
4.5
Return Loss
-
Gain
-1.7dBi
Power - Max
10 W
Features
Cable - 100mm
Termination
MHF4L
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
ISM, LoRaWAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 00023,36908 Kč46 738,16 Kč
Unit Price without VAT:23,36908 Kč
Unit Price with VAT:28,27659 Kč