
L000486-06 | |
|---|---|
DigiKey Part Number | 343-L000486-06-ND |
Manufacturer | |
Manufacturer Product Number | L000486-06 |
Description | FPC ANT, HDP 100MM MHF4 CEL, 698 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CAT-M, LTE, NB-IoT Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000486-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.472GHz, 1.945GHz, 2.3GHz, 2.593GHz, 3.55GHz, 4GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.427GHz ~ 1.517GHz, 1.69GHz ~ 2.2GHz, 2.2GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 7 | |
VSWR | 2, 2.5, 3 | |
Return Loss | - | |
Gain | 0.69dBi, 3.6dBi, 4.11dBi, 5.56dBi, 2.98dBi, 3.11dBi, 2.74dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.047" (1.20mm) | |
Applications | 5G, CAT-M, LTE, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,48925 Kč | 56 978,50 Kč |
| Unit Price without VAT: | 28,48925 Kč |
|---|---|
| Unit Price with VAT: | 34,47199 Kč |

