
L000486-05 | |
|---|---|
DigiKey Part Number | 343-L000486-05-ND |
Manufacturer | |
Manufacturer Product Number | L000486-05 |
Description | FPC ANT, HDP 50MM MHF4 CEL, 698- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CAT-M, LTE, NB-IoT Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000486-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.472GHz, 1.945GHz, 2.3GHz, 2.593GHz, 3.55GHz, 4GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.427GHz ~ 1.517GHz, 1.69GHz ~ 2.2GHz, 2.2GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 7 | |
VSWR | 2, 2.5, 3 | |
Return Loss | - | |
Gain | 1.3dBi, 3.8dBi, 3.2dBi, 3.5dBi, 3.9dBi, 3.5dBi, 3.9dBi | |
Power - Max | 10 W | |
Features | Cable - 50mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.047" (1.20mm) | |
Applications | 5G, CAT-M, LTE, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,64733 Kč | 55 294,66 Kč |
| Unit Price without VAT: | 27,64733 Kč |
|---|---|
| Unit Price with VAT: | 33,45327 Kč |

