
HUM-A-900-PRO-CAS | |
|---|---|
DigiKey Part Number | HUM-A-900-PRO-CAS-ND |
Manufacturer | |
Manufacturer Product Number | HUM-A-900-PRO-CAS |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Proprietary Transceiver Module 902MHz ~ 928MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HUM-A-900-PRO-CAS Models |
Category | Power - Output 25dBm |
Mfr | Sensitivity -108dBm |
Series | Serial Interfaces UART |
Packaging Tray | Antenna Type Antenna Not Included, Castellation |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 39mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 260mA ~ 380mA |
Protocol | Mounting Type Surface Mount |
Modulation FHSS | Operating Temperature -40°C ~ 85°C |
Frequency 902MHz ~ 928MHz | Package / Case 44-SMD Module |
Data Rate 153.6kbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,46000 Kč | 591,46 Kč |
| Unit Price without VAT: | 591,46000 Kč |
|---|---|
| Unit Price with VAT: | 715,66660 Kč |

