


HUM-868-PRO-CAS | |
|---|---|
DigiKey Part Number | HUM-868-PRO-CAS-ND |
Manufacturer | |
Manufacturer Product Number | HUM-868-PRO-CAS |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Proprietary Transceiver Module 868MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 8.5dBm |
Mfr | Sensitivity -100dBm |
Series | Serial Interfaces UART |
Packaging Tray | Antenna Type Antenna Not Included, Castellation |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 23.5mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 22mA ~ 40.5mA |
Protocol | Mounting Type Surface Mount |
Modulation FHSS | Operating Temperature -40°C ~ 85°C |
Frequency 868MHz | Package / Case 27-SMD Module |
Data Rate 38.4kbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 529,99039 Kč | 135 677,54 Kč |
| Unit Price without VAT: | 529,99039 Kč |
|---|---|
| Unit Price with VAT: | 641,28837 Kč |

