


HUM-868-PRC-CAS | |
|---|---|
DigiKey Part Number | HUM-868-PRC-CAS-ND |
Manufacturer | |
Manufacturer Product Number | HUM-868-PRC-CAS |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 863MHz ~ 870MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FHSS, FSK | |
Frequency | 863MHz ~ 870MHz | |
Data Rate | 115.2kbps | |
Power - Output | 9.5dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 23.5mA | |
Current - Transmitting | 22mA ~ 40.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,56000 Kč | 576,56 Kč |
| Unit Price without VAT: | 576,56000 Kč |
|---|---|
| Unit Price with VAT: | 697,63760 Kč |



