Cable Assembly Coaxial RP-SMA to I-PEX MHF4 0.81mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSJ-RGFB-200-MHF4

DigiKey Part Number
343-CSJ-RGFB-200-MHF4-ND
Manufacturer
Manufacturer Product Number
CSJ-RGFB-200-MHF4
Description
COAX CBL RP-SMA TO MHF4 7.8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to I-PEX MHF4 0.81mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CSJ-RGFB-200-MHF4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
I-PEX MHF4 Plug, Right Angle
Manufacturer
TE Connectivity Linx
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
7.874" (200.00mm)
Style
RP-SMA to I-PEX MHF4
Cable Type
0.81mm OD Coaxial Cable
1st Connector
RP-SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 958
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,18000 Kč134,18 Kč
500123,67822 Kč61 839,11 Kč
1 000122,31335 Kč122 313,35 Kč
Unit Price without VAT:134,18000 Kč
Unit Price with VAT:162,35780 Kč