CSI-RSFE-100-UFFR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Linx
In Stock: 1 235
Unit Price: 92,38000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 1 764
Unit Price: 142,73000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 1 388
Unit Price: 129,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 122,34000 Kč
Datasheet
CSI-RSFE-ccc-UFFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSI-RSFE-100-UFFR

DigiKey Part Number
CSI-RSFE-100-UFFR-ND
Manufacturer
Manufacturer Product Number
CSI-RSFE-100-UFFR
Description
COAX CBL U.FL TO RP-SMA 3.9"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CSI-RSFE-100-UFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Rear Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100105,33040 Kč10 533,04 Kč
Manufacturers Standard Package
Unit Price without VAT:105,33040 Kč
Unit Price with VAT:127,44978 Kč
Alternate Length
COAX CBL U.FL TO RP-SMA 7.8"
In-Stock: 0
Unit Price: 168,26850 Kč
COAX CBL U.FL TO RP-SMA 11.8"
In-Stock: 0
Unit Price: 183,09280 Kč