
CSC-BNCM-1500-BNCM | |
|---|---|
DigiKey Part Number | 343-CSC-BNCM-1500-BNCM-ND |
Manufacturer | |
Manufacturer Product Number | CSC-BNCM-1500-BNCM |
Description | COAX CBL BNC TO BNC 4.9' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58C 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
EDA/CAD Models | CSC-BNCM-1500-BNCM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 59.1" (1.5m) 4.9' | |
Cable Type | RG-58C | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,00000 Kč | 425,00 Kč |
| Unit Price without VAT: | 425,00000 Kč |
|---|---|
| Unit Price with VAT: | 514,25000 Kč |


