Cable Assembly Coaxial SMA to SMA RG-174 8.500" (215.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSA-SMAM-216-RSFB

DigiKey Part Number
CSA-SMAM-216-RSFB-ND
Manufacturer
Manufacturer Product Number
CSA-SMAM-216-RSFB
Description
COAX CBL SMA TO SMA 8.5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 8.500" (215.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
8.500" (215.90mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1278,01000 Kč278,01 Kč
500256,38642 Kč128 193,21 Kč
Unit Price without VAT:278,01000 Kč
Unit Price with VAT:336,39210 Kč