CONSMB007-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONSMB007-G

DigiKey Part Number
343-CONSMB007-G-ND
Manufacturer
Manufacturer Product Number
CONSMB007-G
Description
CONN SMB PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
CONSMB007-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Fastening Type
Snap-On
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
750 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1168,31000 Kč168,31 Kč
Unit Price without VAT:168,31000 Kč
Unit Price with VAT:203,65510 Kč