



CONSMA003.062-L | |
|---|---|
DigiKey Part Number | CONSMA003.062-L-ND |
Manufacturer | |
Manufacturer Product Number | CONSMA003.062-L |
Description | CONN SMA RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSMA003.062-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,19000 Kč | 144,19 Kč |
| 10 | 131,77300 Kč | 1 317,73 Kč |
| 25 | 125,45800 Kč | 3 136,45 Kč |
| 100 | 119,35350 Kč | 11 935,35 Kč |
| 250 | 109,25036 Kč | 27 312,59 Kč |
| 500 | 100,77688 Kč | 50 388,44 Kč |
| Unit Price without VAT: | 144,19000 Kč |
|---|---|
| Unit Price with VAT: | 174,46990 Kč |







