MCX Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCX Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
CONMCX001
CONMCX001

CONMCX001

DigiKey Part Number
CONMCX001-ND
Manufacturer
Manufacturer Product Number
CONMCX001
Description
CONN MCX RCPT STR 50 OHM PCB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
MCX Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
CONMCX001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 875
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
25080,84232 Kč20 210,58 Kč
50075,38324 Kč37 691,62 Kč
1 00068,87344 Kč68 873,44 Kč
2 00067,98103 Kč135 962,06 Kč
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč