
CON292003-2-G | |
|---|---|
DigiKey Part Number | 343-CON292003-2-G-ND |
Manufacturer | |
Manufacturer Product Number | CON292003-2-G |
Description | CONN 2.92MM JCK STR 50OHM EDGEMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CON292003-2-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 821,32584 Kč | 205 331,46 Kč |
| Unit Price without VAT: | 821,32584 Kč |
|---|---|
| Unit Price with VAT: | 993,80427 Kč |


