
CMD-HHCP-433-MD | |
|---|---|
DigiKey Part Number | CMD-HHCP-433-MD-ND |
Manufacturer | |
Manufacturer Product Number | CMD-HHCP-433-MD |
Description | XMITTER HANDHELD 433MHZ 8 BUTTON |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 433MHz ASK, OOK Handheld, 8 Button |
Datasheet | Datasheet |
Category | Frequency 433MHz |
Manufacturer TE Connectivity Linx | Applications General Remote Control, Garage Opener, RKE |
Packaging Bulk | Interface Handheld, 8 Button |
Part Status Active | Features 8 Buttons, 750 ft. Operating Distance |
Function Transmitter | Voltage - Supply 2.1V ~ 3.6V |
Modulation or Protocol ASK, OOK | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 273,32000 Kč | 1 273,32 Kč |
| 10 | 1 220,78200 Kč | 12 207,82 Kč |
| Unit Price without VAT: | 1 273,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 540,71720 Kč |


