
BAT-HLD-009-SMT-TR | |
|---|---|
DigiKey Part Number | 343-BAT-HLD-009-SMT-TR-ND - Tape & Reel (TR) 343-BAT-HLD-009-SMT-TRCT-ND - Cut Tape (CT) 343-BAT-HLD-009-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT-HLD-009-SMT-TR |
Description | BATTERY HOLDER AA SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Battery AA Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BAT-HLD-009-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | - | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.250" (6.35mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 21,79600 Kč | 217,96 Kč |
| 50 | 19,12920 Kč | 956,46 Kč |
| 100 | 18,08770 Kč | 1 808,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 16,46375 Kč | 5 268,40 Kč |
| 640 | 15,56673 Kč | 9 962,71 Kč |
| 960 | 15,06497 Kč | 14 462,37 Kč |
| 1 600 | 14,45555 Kč | 23 128,88 Kč |
| 2 240 | 14,06772 Kč | 31 511,69 Kč |
| 3 200 | 13,66793 Kč | 43 737,38 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |



