
BAT-HLD-008-SMT-TR | |
|---|---|
DigiKey Part Number | 343-BAT-HLD-008-SMT-TR-ND - Tape & Reel (TR) 343-BAT-HLD-008-SMT-TRCT-ND - Cut Tape (CT) 343-BAT-HLD-008-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT-HLD-008-SMT-TR |
Description | BATTERY HOLDER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BAT-HLD-008-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.295" (7.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 56,86300 Kč | 568,63 Kč |
| 50 | 49,93320 Kč | 2 496,66 Kč |
| 100 | 47,21400 Kč | 4 721,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 42,20860 Kč | 16 883,44 Kč |
| 800 | 39,90906 Kč | 31 927,25 Kč |
| 1 200 | 38,62198 Kč | 46 346,38 Kč |
| 2 000 | 37,05979 Kč | 74 119,58 Kč |
| 2 800 | 36,06541 Kč | 100 983,15 Kč |
| 4 000 | 35,04052 Kč | 140 162,08 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |

