
BAT-HLD-005-THM | |
|---|---|
DigiKey Part Number | 343-BAT-HLD-005-THM-ND |
Manufacturer | |
Manufacturer Product Number | BAT-HLD-005-THM |
Description | BATT RETAINER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BAT-HLD-005-THM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2016, 2020, 2025, 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 500 | 6,52550 Kč | 3 262,75 Kč |
| 1 000 | 6,10450 Kč | 6 104,50 Kč |
| 2 000 | 6,05188 Kč | 12 103,76 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |


