RF ANTENNA 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee Rigid Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-W63RPC1-UFL-200

DigiKey Part Number
343-ANT-W63RPC1-UFL-200-ND
Manufacturer
Manufacturer Product Number
ANT-W63RPC1-UFL-200
Description
RF ANT WIFI 6GHZ FLEX UFL 200MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee Rigid Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-W63RPC1-UFL-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.4GHz, 5GHz, 6GHz
Frequency Range
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Rigid Patch
Number of Bands
3
VSWR
1.8, 2.1, 1.6
Return Loss
-10.9dB, -9dB, -12.7dB
Gain
3.7dBi, 6.1dBi, 5.9dBi
Power - Max
5 W
Features
Cable - 200mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.051" (1.30mm)
Applications
802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1120,11000 Kč120,11 Kč
10110,24000 Kč1 102,40 Kč
25106,46000 Kč2 661,50 Kč
100101,63030 Kč10 163,03 Kč
25094,49100 Kč23 622,75 Kč
50090,92176 Kč45 460,88 Kč
1 00089,50398 Kč89 503,98 Kč
Manufacturers Standard Package
Unit Price without VAT:120,11000 Kč
Unit Price with VAT:145,33310 Kč