
ANT-W63-FPC-SAH50UF | |
|---|---|
DigiKey Part Number | 343-ANT-W63-FPC-SAH50UF-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-FPC-SAH50UF |
Description | ANT WIFI6/6E FPC SQR 50MM UFL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/-c/ax, Bluetooth, ISM, U-NII, Wi-Fi, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-FPC-SAH50UF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5225GHz, 6.5375GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.95GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2.4, 3.4 | |
Return Loss | - | |
Gain | 0.6dBi, 7.2dBi, 6.3dBi | |
Power - Max | 2 W | |
Features | Cable - 50mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | 802.11b/g/-c/ax, Bluetooth, ISM, U-NII, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,26000 Kč | 65,26 Kč |
| 10 | 48,83600 Kč | 488,36 Kč |
| 25 | 44,75240 Kč | 1 118,81 Kč |
| 100 | 40,25810 Kč | 4 025,81 Kč |
| 250 | 38,11564 Kč | 9 528,91 Kč |
| 500 | 36,82318 Kč | 18 411,59 Kč |
| 1 000 | 35,75974 Kč | 35 759,74 Kč |
| 2 500 | 34,63702 Kč | 86 592,55 Kč |
| 5 000 | 33,96055 Kč | 169 802,75 Kč |
| Unit Price without VAT: | 65,26000 Kč |
|---|---|
| Unit Price with VAT: | 78,96460 Kč |


