ANT-W63-FPC-SAH100UF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-W63-FPC-SAH100UF

DigiKey Part Number
343-ANT-W63-FPC-SAH100UF-ND
Manufacturer
Manufacturer Product Number
ANT-W63-FPC-SAH100UF
Description
ANT WIFI6/6E FPC SQR 100MM UFL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/-c/ax, Bluetooth, ISM, U-NII, Wi-Fi, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-W63-FPC-SAH100UF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5225GHz, 6.5375GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.95GHz ~ 7.125GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
2.4, 3.4
Return Loss
-
Gain
0.6dBi, 7.2dBi, 6.3dBi
Power - Max
2 W
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
802.11b/g/-c/ax, Bluetooth, ISM, U-NII, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 938
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1109,04000 Kč109,04 Kč
1083,63200 Kč836,32 Kč
2577,28720 Kč1 932,18 Kč
10070,31120 Kč7 031,12 Kč
25067,09728 Kč16 774,32 Kč
Manufacturers Standard Package
Unit Price without VAT:109,04000 Kč
Unit Price with VAT:131,93840 Kč