
ANT-MAG-RPSF-SMAM-1 | |
|---|---|
DigiKey Part Number | 343-ANT-MAG-RPSF-SMAM-1-ND |
Manufacturer | |
Manufacturer Product Number | ANT-MAG-RPSF-SMAM-1 |
Description | ANT MAG BASE RPSMAF TO SMAM 1M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Magnetic Antenna Base For Antenna |
Datasheet | Datasheet |
EDA/CAD Models | ANT-MAG-RPSF-SMAM-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Magnetic Antenna Base | |
For Use With/Related Products | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,40000 Kč | 412,40 Kč |
| 10 | 384,89300 Kč | 3 848,93 Kč |
| 25 | 360,95560 Kč | 9 023,89 Kč |
| 100 | 329,88070 Kč | 32 988,07 Kč |
| 250 | 308,04148 Kč | 77 010,37 Kč |
| Unit Price without VAT: | 412,40000 Kč |
|---|---|
| Unit Price with VAT: | 499,00400 Kč |


