
ANT-LTE-MON-SMA-E | |
|---|---|
DigiKey Part Number | 343-ANT-LTE-MON-SMA-E-ND |
Manufacturer | |
Manufacturer Product Number | ANT-LTE-MON-SMA-E |
Description | RF ANT 698MHZ-2.7GHZ TILT 72MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, Beidou, Cat-M1, CDMA, GLONASS, GNSS, GPS, HSPA, LTE, LTE-M, NB-IoT, UMTS, WCDMA Whip, Tilt/Swivel SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-LTE-MON-SMA-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.575GHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz | |
Frequency Range | 698MHz ~ 830MHz, 791MHz ~ 960MHz, 1.553GHz ~ 1.609GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Whip, Tilt/Swivel | |
Number of Bands | 6 | |
VSWR | 2.2, 1.9, 3.6, 3.2, 1.3, 2.9 | |
Return Loss | -8.5dB, -10.1dB, -5dB, -5.6dB, -17.7dB, -6.2dB | |
Gain | 4.5dBi, 5.1dBi, 1.1dBi, 3.3dBi, 3.1dBi, 1.3dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.900" (72.40mm) | |
Applications | 4G, Beidou, Cat-M1, CDMA, GLONASS, GNSS, GPS, HSPA, LTE, LTE-M, NB-IoT, UMTS, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,47000 Kč | 224,47 Kč |
| Unit Price without VAT: | 224,47000 Kč |
|---|---|
| Unit Price with VAT: | 271,60870 Kč |




