
ANT-GNFPC-SHL15100UF | |
|---|---|
DigiKey Part Number | 343-ANT-GNFPC-SHL15100UF-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNFPC-SHL15100UF |
Description | ANTENNA GNSS FPC SH L1/L5 25X25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer TE Connectivity Linx | VSWR 2.4, 2.2, 1.4 |
Series | Gain -0.2dBi, 3.3dBi, 3dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 100mm |
RF Family/Standard Navigation | Termination MHF1, U.FL |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.177GHz, 1.575GHz, 1.602GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 1.164GHz ~ 1.606GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 10 | 61,89900 Kč | 618,99 Kč |
| 25 | 56,85200 Kč | 1 421,30 Kč |
| 100 | 51,31700 Kč | 5 131,70 Kč |
| 250 | 48,67840 Kč | 12 169,60 Kč |
| 500 | 47,08714 Kč | 23 543,57 Kč |
| 1 000 | 45,77782 Kč | 45 777,82 Kč |
| 2 500 | 44,39535 Kč | 110 988,38 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |











