
ANT-GNFPC-SHL1100M4 | |
|---|---|
DigiKey Part Number | 343-ANT-GNFPC-SHL1100M4-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNFPC-SHL1100M4 |
Description | RF ANT GNSS FPC L1 100MM MHF4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Flat Patch MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GNFPC-SHL1100M4 Models |
Category | VSWR 2.7, 2.7, 1.4 |
Manufacturer TE Connectivity Linx | Return Loss -6.6dBi, -6.6dBi, -8.1dBi |
Series | Gain 5dBi, 5.2dBi, 3.1dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 100mm |
RF Family/Standard Navigation | Termination MHF4 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 1.559GHz ~ 1.606GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS |
Antenna Type Flat Patch | Base Product Number |
Number of Bands 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,01000 Kč | 127,01 Kč |
| 10 | 97,29100 Kč | 972,91 Kč |
| 25 | 89,87040 Kč | 2 246,76 Kč |
| 100 | 81,70770 Kč | 8 170,77 Kč |
| 250 | 77,81604 Kč | 19 454,01 Kč |
| 500 | 75,47022 Kč | 37 735,11 Kč |
| 1 000 | 73,53900 Kč | 73 539,00 Kč |
| 2 500 | 71,50041 Kč | 178 751,02 Kč |
| Unit Price without VAT: | 127,01000 Kč |
|---|---|
| Unit Price with VAT: | 153,68210 Kč |


