RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-DB1-WRT-SMA-150

DigiKey Part Number
343-ANT-DB1-WRT-SMA-150-ND
Manufacturer
Manufacturer Product Number
ANT-DB1-WRT-SMA-150
Description
RF ANT 2.4/5GHZ DOME SMA -150
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Dome SMA Male Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-DB1-WRT-SMA-150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4425GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Dome
Number of Bands
3
VSWR
1.9, 3.7, 4
Return Loss
-
Gain
3.2dBi, 6.8dBi, 7dBi
Power - Max
5 W
Features
Cable - 150mm
Termination
SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
0.394" (10.00mm)
Applications
Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000237,53988 Kč237 539,88 Kč
Manufacturers Standard Package
Unit Price without VAT:237,53988 Kč
Unit Price with VAT:287,42325 Kč