
ANT-DB1-WRT-MON-SMA | |
|---|---|
DigiKey Part Number | ANT-DB1-WRT-MON-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-WRT-MON-SMA |
Description | RF ANT 2.45/5.8GHZ DOME PANEL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n/ac, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Zigbee™ Dome SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-DB1-WRT-MON-SMA Models |
Category | Number of Bands 2 |
Manufacturer TE Connectivity Linx | VSWR 2.2, 10.8 |
Series | Gain 1.0dBi, 2.8dBi |
Packaging Bag | Power - Max 5 W |
Part Status Active | Features Cable - 216mm |
RF Family/Standard WiFi | Termination SMA Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 2.45GHz, 5.5225GHz | Height (Max) 1.063" (27.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz | Applications 802.11b/g/n/ac, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Zigbee™ |
Antenna Type Dome | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,72000 Kč | 368,72 Kč |
| 10 | 348,77700 Kč | 3 487,77 Kč |
| 25 | 338,69760 Kč | 8 467,44 Kč |
| 100 | 328,82870 Kč | 32 882,87 Kč |
| 250 | 303,21280 Kč | 75 803,20 Kč |
| 500 | 277,80438 Kč | 138 902,19 Kč |
| Unit Price without VAT: | 368,72000 Kč |
|---|---|
| Unit Price with VAT: | 446,15120 Kč |


