RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Chip Solder Surface Mount
MICROSPLATCH-ANTENNA

ANT-916-USP-T

DigiKey Part Number
ANT-916-USP-TTR-ND - Tape & Reel (TR)
ANT-916-USP-TCT-ND - Cut Tape (CT)
ANT-916-USP-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT-916-USP-T
Description
RF ANT 916MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-916-USP-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
904MHz ~ 928MHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
0.3dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.100" (2.54mm)
Applications
ISM, LoRa, Sensor Networks, SigFox
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1051,23500 Kč512,35 Kč
2547,87560 Kč1 196,89 Kč
10045,98560 Kč4 598,56 Kč
25042,83592 Kč10 708,98 Kč
50034,85668 Kč17 428,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,23712 Kč30 237,12 Kč
2 00021,41807 Kč42 836,14 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč