
ANT-916-HESM | |
|---|---|
DigiKey Part Number | 343-ANT-916-HESM-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-HESM |
Description | RF ANT 916MHZ HELICAL SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Helical Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-916-HESM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 865MHz ~ 965MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.350" (8.90mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 250 | 25,19760 Kč | 6 299,40 Kč |
| 500 | 23,72774 Kč | 11 863,87 Kč |
| 1 000 | 21,83792 Kč | 21 837,92 Kč |
| 2 000 | 20,15819 Kč | 40 316,38 Kč |
| 5 000 | 13,38623 Kč | 66 931,15 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |




