
ANT-916-CHP-T | |
|---|---|
DigiKey Part Number | ANT-916-CHP-TTR-ND - Tape & Reel (TR) ANT-916-CHP-TCT-ND - Cut Tape (CT) ANT-916-CHP-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-916-CHP-T |
Description | RF ANT 916MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-916-CHP-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 911MHz ~ 921MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,38223 Kč | 166 146,69 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |


