


ANT-868-USP | |
|---|---|
DigiKey Part Number | ANT-868-USP-ND |
Manufacturer | |
Manufacturer Product Number | ANT-868-USP |
Description | RF ANT 868MHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-USP Models |
Category | Antenna Type Chip |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 1.9 |
Packaging Tube | Gain 0.2dBi |
Part Status Obsolete | Termination Solder |
RF Family/Standard General ISM | Mounting Type Surface Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.100" (2.54mm) |
Frequency (Center/Band) 868MHz | Applications ISM, LoRa, Sensor Networks, SigFox |
Frequency Range 859MHz ~ 877MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILA.02 | Taoglas Limited | 8 740 | 931-1082-1-ND | 2,53000 Kč | Similar |



