
ANT-868-JJB-RA | |
|---|---|
DigiKey Part Number | ANT-868-JJB-RA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-868-JJB-RA |
Description | RF ANT 868MHZ DOME SLD TH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Right Angle Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-JJB-RA Models |
Category | Antenna Type Whip, Right Angle |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain -1dBi |
Part Status Active | Termination Solder |
RF Family/Standard General ISM | Mounting Type Through Hole |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.571" (14.50mm) |
Frequency (Center/Band) 868MHz | Applications ISM, LoRa, Sensor Networks, SigFox |
Frequency Range 855MHz ~ 880MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,17000 Kč | 77,17 Kč |
| 250 | 73,82848 Kč | 18 457,12 Kč |
| 500 | 69,44882 Kč | 34 724,41 Kč |
| 1 000 | 67,60352 Kč | 67 603,52 Kč |
| Unit Price without VAT: | 77,17000 Kč |
|---|---|
| Unit Price with VAT: | 93,37570 Kč |


