RF ANTENNA 2G, 3G, 4G, 5G, LTE Flat Patch MHF4 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-5GW-FPC-LH50M4

DigiKey Part Number
343-ANT-5GW-FPC-LH50M4-ND
Manufacturer
Manufacturer Product Number
ANT-5GW-FPC-LH50M4
Description
ANT 5G FPC 120X20 50MM MHF4
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, LTE Flat Patch MHF4 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-5GW-FPC-LH50M4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
9
Manufacturer
TE Connectivity Linx
VSWR
1.6, 1.7, 1.8, 1.9, 2, 2.5, 2.7, 4.7
Series
Gain
5dBi, 5dBi, 5.5dBi, 6dBi, 5.2dBi, 5.1dBi, 7dBi, 6.2dBi, 6.8dBi
Packaging
Bag
Power - Max
2 W
Part Status
Active
Features
Cable - 50mm
RF Family/Standard
Cellular
Termination
MHF4
Frequency Group
Wide Band
Mounting Type
Adhesive
Frequency (Center/Band)
657.5MHz, 750.5MHz, 842.5MHz, 1.175GHz, 1.593GHz, 1.947GHz, 2.495GHz, 3.75GHz, 4.7GHz
Height (Max)
0.004" (0.10mm)
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz
Applications
2G, 3G, 4G, 5G, LTE
Antenna Type
Flat Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 883
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
191,56000 Kč91,56 Kč
50087,17640 Kč43 588,20 Kč
1 00083,16131 Kč83 161,31 Kč
Unit Price without VAT:91,56000 Kč
Unit Price with VAT:110,78760 Kč