
ANT-5GW-FPC-LH150M4 | |
|---|---|
DigiKey Part Number | 343-ANT-5GW-FPC-LH150M4-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GW-FPC-LH150M4 |
Description | ANT 5G FPC 120X20 150MM MHF4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Flat Patch MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-5GW-FPC-LH150M4 Models |
Category | Number of Bands 9 |
Manufacturer TE Connectivity Linx | VSWR 1.6, 1.7, 1.8, 1.9, 2, 2.5, 2.7, 4.7 |
Series | Gain 5dBi, 5dBi, 5.5dBi, 6dBi, 5.2dBi, 5.1dBi, 7dBi, 6.2dBi, 6.8dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 150mm |
RF Family/Standard Cellular | Termination MHF4 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 657.5MHz, 750.5MHz, 842.5MHz, 1.175GHz, 1.593GHz, 1.947GHz, 2.495GHz, 3.75GHz, 4.7GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | Applications 2G, 3G, 4G, 5G, LTE |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 Kč | 94,27 Kč |
| 10 | 90,30400 Kč | 903,04 Kč |
| 25 | 87,80160 Kč | 2 195,04 Kč |
| 100 | 84,72550 Kč | 8 472,55 Kč |
| Unit Price without VAT: | 94,27000 Kč |
|---|---|
| Unit Price with VAT: | 114,06670 Kč |


